Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. T115
T115 - 1
T115 - 2
T115 - 3
Extended1/3
* Images are for reference only
T115
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
T115
JLCPCB Part #
C20448209
Package
Plugin,P=5.2mm
Description
111℃ 115℃ 15A、16A 200℃ 250V 3.4mm 5.2mm 7.5mm 8.3mm 85℃ Plug-in T Plugin,P=5.2mm Thermal Fuses (TCO)
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=5.2mm
SeriesT
Maximum Temperature Limit200℃
Operating Temperature111℃
TypePlug-in
Length8.3mm
Voltage Rating250V
Pitch5.2mm
Current Rating15A、16A
Holding Temperature85℃
Height7.5mm
Rated Functioning Temperature115℃
Width3.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. T115
T115

* Images are for reference only

T115

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
T115
JLCPCB Part #
C20448209
Package
Plugin,P=5.2mm
Description
111℃ 115℃ 15A、16A 200℃ 250V 3.4mm 5.2mm 7.5mm 8.3mm 85℃ Plug-in T Plugin,P=5.2mm Thermal Fuses (TCO)
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T115

* Images are for reference only

T115
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
T115
JLCPCB Part #
C20448209
Package
Plugin,P=5.2mm
Description
111℃ 115℃ 15A、16A 200℃ 250V 3.4mm 5.2mm 7.5mm 8.3mm 85℃ Plug-in T Plugin,P=5.2mm Thermal Fuses (TCO)
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T115 Specifications

T115 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=5.2mm
SeriesT
Maximum Temperature Limit200℃
Operating Temperature111℃
TypePlug-in
Length8.3mm
Voltage Rating250V
Pitch5.2mm
Current Rating15A、16A
Holding Temperature85℃
Height7.5mm
Rated Functioning Temperature115℃
Width3.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

T115 Documents

T115 datasheets or manufacturer documentation.

Datasheet: T115 Datasheet (PDF)

T115 Schematic Symbol & PCB Footprint

The T115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.