
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Sciosense | |
| Package | 32-QFN(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 150nA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDC-GP2 T&R 2K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Sciosense | |
| Package | 32-QFN(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 150nA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDC-GP2 T&R 2K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TDC-GP2 T&R 2K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.