Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. DFE18SAN1R0ME0L
DFE18SAN1R0ME0L - 1
DFE18SAN1R0ME0L - 2
DFE18SAN1R0ME0L - 3
DFE18SAN1R0ME0L - 4
Extended1/4
* Images are for reference only
DFE18SAN1R0ME0L
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
DFE18SAN1R0ME0L
JLCPCB Part #
C2044564
Package
0603
Description
1.6A 144mΩ 1uH 2A ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0603
Inductance1uH
Current - Saturation (Isat)2A
Tolerance±20%
Current Rating1.6A
Application GradeConsumer grade
DC Resistance(DCR)144mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. DFE18SAN1R0ME0L
DFE18SAN1R0ME0L

* Images are for reference only

DFE18SAN1R0ME0L

Extended
Manufacturer

Murata Electronics

MFR.Part #
DFE18SAN1R0ME0L
JLCPCB Part #
C2044564
Package
0603
Description
1.6A 144mΩ 1uH 2A ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DFE18SAN1R0ME0L

* Images are for reference only

DFE18SAN1R0ME0L
Extended
Manufacturer

Murata Electronics

MFR.Part #
DFE18SAN1R0ME0L
JLCPCB Part #
C2044564
Package
0603
Description
1.6A 144mΩ 1uH 2A ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DFE18SAN1R0ME0L Specifications

DFE18SAN1R0ME0L technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0603
Inductance1uH
Current - Saturation (Isat)2A
Tolerance±20%
Current Rating1.6A
Application GradeConsumer grade
DC Resistance(DCR)144mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DFE18SAN1R0ME0L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DFE18SAN1R0ME0L Documents

DFE18SAN1R0ME0L datasheets or manufacturer documentation.

Datasheet: DFE18SAN1R0ME0L Datasheet (PDF)

DFE18SAN1R0ME0L Schematic Symbol & PCB Footprint

The DFE18SAN1R0ME0L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.