Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH2MPZ1R0NGRL
LQH2MPZ1R0NGRL - 1
LQH2MPZ1R0NGRL - 2
LQH2MPZ1R0NGRL - 3
Extended1/3
* Images are for reference only
LQH2MPZ1R0NGRL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQH2MPZ1R0NGRL
JLCPCB Part #
C2044270
Package
0806
Description
1.55A 1uH 250mΩ 900mA ±30% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package0806
Inductance1uH
Current - Saturation(Isat)1.55A
Tolerance±30%
Current Rating900mA
Application GradeAutomotive grade
DC Resistance(DCR)250mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH2MPZ1R0NGRL
LQH2MPZ1R0NGRL

* Images are for reference only

LQH2MPZ1R0NGRL

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH2MPZ1R0NGRL
JLCPCB Part #
C2044270
Package
0806
Description
1.55A 1uH 250mΩ 900mA ±30% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH2MPZ1R0NGRL

* Images are for reference only

LQH2MPZ1R0NGRL
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH2MPZ1R0NGRL
JLCPCB Part #
C2044270
Package
0806
Description
1.55A 1uH 250mΩ 900mA ±30% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH2MPZ1R0NGRL Specifications

LQH2MPZ1R0NGRL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package0806
Inductance1uH
Current - Saturation(Isat)1.55A
Tolerance±30%
Current Rating900mA
Application GradeAutomotive grade
DC Resistance(DCR)250mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH2MPZ1R0NGRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQH2MPZ1R0NGRL Documents

LQH2MPZ1R0NGRL datasheets or manufacturer documentation.

Datasheet: LQH2MPZ1R0NGRL Datasheet (PDF)

LQH2MPZ1R0NGRL Schematic Symbol & PCB Footprint

The LQH2MPZ1R0NGRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.