Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LRC0402CS1N8GV001T
LRC0402CS1N8GV001T - 1
LRC0402CS1N8GV001T - 2
LRC0402CS1N8GV001T - 3
LRC0402CS1N8GV001T - 4
Extended1/4
* Images are for reference only
LRC0402CS1N8GV001T
Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
LRC0402CS1N8GV001T
JLCPCB Part #
C2043552
Package
0402
Description
1.8nH 140mΩ 21GHz 300mA 8@100MHz Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerJohanson Dielectrics
Package0402
Inductance1.8nH
TypeMultilayer inductor
Q @ Frequency8@100MHz
Frequency - Self Resonant21GHz
Current Rating300mA
Application GradeConsumer grade
DC Resistance(DCR)140mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LRC0402CS1N8GV001T
LRC0402CS1N8GV001T

* Images are for reference only

LRC0402CS1N8GV001T

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
LRC0402CS1N8GV001T
JLCPCB Part #
C2043552
Package
0402
Description
1.8nH 140mΩ 21GHz 300mA 8@100MHz Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRC0402CS1N8GV001T

* Images are for reference only

LRC0402CS1N8GV001T
Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
LRC0402CS1N8GV001T
JLCPCB Part #
C2043552
Package
0402
Description
1.8nH 140mΩ 21GHz 300mA 8@100MHz Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRC0402CS1N8GV001T Specifications

LRC0402CS1N8GV001T technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerJohanson Dielectrics
Package0402
Inductance1.8nH
TypeMultilayer inductor
Q @ Frequency8@100MHz
Frequency - Self Resonant21GHz
Current Rating300mA
Application GradeConsumer grade
DC Resistance(DCR)140mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRC0402CS1N8GV001T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LRC0402CS1N8GV001T Documents

LRC0402CS1N8GV001T datasheets or manufacturer documentation.

Datasheet: LRC0402CS1N8GV001T Datasheet (PDF)

LRC0402CS1N8GV001T Schematic Symbol & PCB Footprint

The LRC0402CS1N8GV001T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.