
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0201 | |
| Inductance | 160nH | |
| Q @ Frequency | 5@100MHz | |
| Frequency - Self Resonant | 600MHz | |
| Tolerance | ±5% | |
| Current Rating | 50mA | |
| DC Resistance(DCR) | 6.67Ω |

* Images are for reference only
MLG0603SR16JTD25
Extended- Manufacturer
- MFR.Part #
- MLG0603SR16JTD25
- JLCPCB Part #
- C2043529
- Package
- 0201
- Description
- 160nH 50mA 5@100MHz 6.67Ω 600MHz ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MLG0603SR16JTD25
- JLCPCB Part #
- C2043529
- Package
- 0201
- Description
- 160nH 50mA 5@100MHz 6.67Ω 600MHz ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLG0603SR16JTD25 Specifications
MLG0603SR16JTD25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0201 | |
| Inductance | 160nH | |
| Q @ Frequency | 5@100MHz | |
| Frequency - Self Resonant | 600MHz | |
| Tolerance | ±5% | |
| Current Rating | 50mA | |
| DC Resistance(DCR) | 6.67Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLG0603SR16JTD25. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLG0603SR16JTD25 Documents
MLG0603SR16JTD25 datasheets or manufacturer documentation.
Datasheet: MLG0603SR16JTD25 Datasheet (PDF)
MLG0603SR16JTD25 Schematic Symbol & PCB Footprint
The MLG0603SR16JTD25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.