TCKID686VTLSR200
Extended
* Images are for reference only
TCKID686VTLSR200
Attributes
Value
MFR.Part #
TCKID686VTLSR200
JLCPCB Part #
C20432290
Package
-
Description
-55℃~+125℃ 200mΩ 20V 68uF ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerCAL-CHIP ELECTRONICS, INC.
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)200mΩ
Voltage Rating20V
Tolerance±10%
Capacitance68uF