Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. DFE2MCAHR47MJ0L
DFE2MCAHR47MJ0L - 1
DFE2MCAHR47MJ0L - 2
DFE2MCAHR47MJ0L - 3
Extended1/3
* Images are for reference only
DFE2MCAHR47MJ0L
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
DFE2MCAHR47MJ0L
JLCPCB Part #
C2043177
Package
0806
Description
3.5A 3.6A 33mΩ 470nH ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package0806
Current - Saturation(Isat)3.6A
Inductance470nH
Tolerance±20%
Current Rating3.5A
Application GradeAutomotive Grade
DC Resistance(DCR)33mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. DFE2MCAHR47MJ0L
DFE2MCAHR47MJ0L

* Images are for reference only

DFE2MCAHR47MJ0L

Extended
Manufacturer

Murata Electronics

MFR.Part #
DFE2MCAHR47MJ0L
JLCPCB Part #
C2043177
Package
0806
Description
3.5A 3.6A 33mΩ 470nH ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DFE2MCAHR47MJ0L

* Images are for reference only

DFE2MCAHR47MJ0L
Extended
Manufacturer

Murata Electronics

MFR.Part #
DFE2MCAHR47MJ0L
JLCPCB Part #
C2043177
Package
0806
Description
3.5A 3.6A 33mΩ 470nH ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DFE2MCAHR47MJ0L Specifications

DFE2MCAHR47MJ0L technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package0806
Current - Saturation(Isat)3.6A
Inductance470nH
Tolerance±20%
Current Rating3.5A
Application GradeAutomotive Grade
DC Resistance(DCR)33mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DFE2MCAHR47MJ0L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DFE2MCAHR47MJ0L Documents

DFE2MCAHR47MJ0L datasheets or manufacturer documentation.

Datasheet: DFE2MCAHR47MJ0L Datasheet (PDF)

DFE2MCAHR47MJ0L Schematic Symbol & PCB Footprint

The DFE2MCAHR47MJ0L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.