Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM2HPN1R0MJHL
LQM2HPN1R0MJHL - 1
LQM2HPN1R0MJHL - 2
LQM2HPN1R0MJHL - 3
Extended1/3
* Images are for reference only
LQM2HPN1R0MJHL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQM2HPN1R0MJHL
JLCPCB Part #
C2043089
Package
1008
Description
1uH 2.1A 2.3A 50MHz 50mΩ Wire-wound chip inductor ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package1008
Inductance1uH
TypeWire-wound chip inductor
Current - Saturation (Isat)2.1A
Frequency - Self Resonant50MHz
Tolerance±20%
Current Rating2.3A
DC Resistance(DCR)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM2HPN1R0MJHL
LQM2HPN1R0MJHL

* Images are for reference only

LQM2HPN1R0MJHL

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM2HPN1R0MJHL
JLCPCB Part #
C2043089
Package
1008
Description
1uH 2.1A 2.3A 50MHz 50mΩ Wire-wound chip inductor ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM2HPN1R0MJHL

* Images are for reference only

LQM2HPN1R0MJHL
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM2HPN1R0MJHL
JLCPCB Part #
C2043089
Package
1008
Description
1uH 2.1A 2.3A 50MHz 50mΩ Wire-wound chip inductor ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM2HPN1R0MJHL Specifications

LQM2HPN1R0MJHL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package1008
Inductance1uH
TypeWire-wound chip inductor
Current - Saturation (Isat)2.1A
Frequency - Self Resonant50MHz
Tolerance±20%
Current Rating2.3A
DC Resistance(DCR)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQM2HPN1R0MJHL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQM2HPN1R0MJHL Documents

LQM2HPN1R0MJHL datasheets or manufacturer documentation.

Datasheet: LQM2HPN1R0MJHL Datasheet (PDF)

LQM2HPN1R0MJHL Schematic Symbol & PCB Footprint

The LQM2HPN1R0MJHL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.