Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IMC0805ER4R7J01
IMC0805ER4R7J01 - 1
IMC0805ER4R7J01 - 2
IMC0805ER4R7J01 - 3
Extended1/3
* Images are for reference only
IMC0805ER4R7J01
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IMC0805ER4R7J01
JLCPCB Part #
C2042947
Package
0805
Description
180mA 2.8Ω 4.7uH Wire-wound inductor ±5% 0805 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
Package0805
Inductance4.7uH
TypeWire-wound inductor
Tolerance±5%
Current Rating180mA
Application GradeConsumer grade
Magnetic CoreNon-magnetic / Air Core
DC Resistance(DCR)2.8Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IMC0805ER4R7J01
IMC0805ER4R7J01

* Images are for reference only

IMC0805ER4R7J01

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IMC0805ER4R7J01
JLCPCB Part #
C2042947
Package
0805
Description
180mA 2.8Ω 4.7uH Wire-wound inductor ±5% 0805 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMC0805ER4R7J01

* Images are for reference only

IMC0805ER4R7J01
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IMC0805ER4R7J01
JLCPCB Part #
C2042947
Package
0805
Description
180mA 2.8Ω 4.7uH Wire-wound inductor ±5% 0805 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMC0805ER4R7J01 Specifications

IMC0805ER4R7J01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
Package0805
Inductance4.7uH
TypeWire-wound inductor
Tolerance±5%
Current Rating180mA
Application GradeConsumer grade
Magnetic CoreNon-magnetic / Air Core
DC Resistance(DCR)2.8Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMC0805ER4R7J01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMC0805ER4R7J01 Documents

IMC0805ER4R7J01 datasheets or manufacturer documentation.

Datasheet: IMC0805ER4R7J01 Datasheet (PDF)

IMC0805ER4R7J01 Schematic Symbol & PCB Footprint

The IMC0805ER4R7J01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.