
- Manufacturer
- MFR.Part #
- ELJ-QE27NGFA
- JLCPCB Part #
- C20425897
- Package
- 0603 (1608 Metric)
- Description
- 15@100MHz 260mA 27nH 660mΩ ±2% 0603 (1608 Metric) Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | PANASONIC | |
| Package | 0603 (1608 Metric) | |
| Inductance | 27nH | |
| Q @ Frequency | 15@100MHz | |
| Tolerance | ±2% | |
| Current Rating | 260mA | |
| DC Resistance(DCR) | 660mΩ |

* Images are for reference only
ELJ-QE27NGFA
Extended- Manufacturer
- MFR.Part #
- ELJ-QE27NGFA
- JLCPCB Part #
- C20425897
- Package
- 0603 (1608 Metric)
- Description
- 15@100MHz 260mA 27nH 660mΩ ±2% 0603 (1608 Metric) Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELJ-QE27NGFA
- JLCPCB Part #
- C20425897
- Package
- 0603 (1608 Metric)
- Description
- 15@100MHz 260mA 27nH 660mΩ ±2% 0603 (1608 Metric) Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELJ-QE27NGFA Specifications
ELJ-QE27NGFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | PANASONIC | |
| Package | 0603 (1608 Metric) | |
| Inductance | 27nH | |
| Q @ Frequency | 15@100MHz | |
| Tolerance | ±2% | |
| Current Rating | 260mA | |
| DC Resistance(DCR) | 660mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELJ-QE27NGFA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELJ-QE27NGFA Schematic Symbol & PCB Footprint
The ELJ-QE27NGFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.