
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | BOURNS | |
| Package | 1812 | |
| Inductance | 470uH | |
| Type | 一体成型电感 | |
| Current Rating | 62mA | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 26Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM453232-471JL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | BOURNS | |
| Package | 1812 | |
| Inductance | 470uH | |
| Type | 一体成型电感 | |
| Current Rating | 62mA | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 26Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM453232-471JL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM453232-471JL datasheets or manufacturer documentation.
Datasheet: CM453232-471JL Datasheet (PDF)
The CM453232-471JL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.