PL10S12CTR
Extended
* Images are for reference only
PL10S12CTR
Attributes
Value
Manufacturer
MFR.Part #
PL10S12CTR
JLCPCB Part #
C20422488
Package
-
Description
-40℃~+85℃ 1 10A 12.7mm 200kHz 50.8mm 50mVp-p 5V~13V 9.4mm Over Current Protection、Programmable output voltage、Remote sampling compensation ±1% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTDK-LAMBDA
Package-
Output Current(Max)10A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Length50.8mm
Voltage - Supply5V~13V
Height12.7mm
Switching Frequency200kHz
FeaturesOver Current Protection、Programmable output voltage、Remote sampling compensation
Width9.4mm
Ripple Noise50mVp-p