Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SA1955FVBTPL3Z
2SA1955FVBTPL3Z
Extended
* Images are for reference only
2SA1955FVBTPL3Z
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
2SA1955FVBTPL3Z
JLCPCB Part #
C20422264
Package
VESM
Description
1 PNP 100nA 12V 130MHz 150mW 30mV 400mA 5V PNP Standalone VESM Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerTOSHIBA
PackageVESM
Transition frequency(fT)130MHz
Collector - Emitter Voltage VCEO12V
ConfigurationStandalone
Number1 PNP
Current - Collector(Ic)400mA
Vce Saturation(VCE(sat))30mV
Emitter-Base Voltage(Vebo)5V
Pd - Power Dissipation150mW
typePNP
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SA1955FVBTPL3Z
2SA1955FVBTPL3Z

* Images are for reference only

2SA1955FVBTPL3Z

Extended
Manufacturer

TOSHIBA

MFR.Part #
2SA1955FVBTPL3Z
JLCPCB Part #
C20422264
Package
VESM
Description
1 PNP 100nA 12V 130MHz 150mW 30mV 400mA 5V PNP Standalone VESM Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SA1955FVBTPL3Z

* Images are for reference only

2SA1955FVBTPL3Z
Extended
Manufacturer

TOSHIBA

MFR.Part #
2SA1955FVBTPL3Z
JLCPCB Part #
C20422264
Package
VESM
Description
1 PNP 100nA 12V 130MHz 150mW 30mV 400mA 5V PNP Standalone VESM Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SA1955FVBTPL3Z Specifications

2SA1955FVBTPL3Z technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerTOSHIBA
PackageVESM
Transition frequency(fT)130MHz
Collector - Emitter Voltage VCEO12V
ConfigurationStandalone
Number1 PNP
Current - Collector(Ic)400mA
Vce Saturation(VCE(sat))30mV
Emitter-Base Voltage(Vebo)5V
Pd - Power Dissipation150mW
typePNP
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SA1955FVBTPL3Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2SA1955FVBTPL3Z Schematic Symbol & PCB Footprint

The 2SA1955FVBTPL3Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.