
- Manufacturer
- MFR.Part #
- MLG0402Q15NJT000
- JLCPCB Part #
- C2042075
- Package
- 01005
- Description
- 1.77Ω 140mA 15nH 3@100MHz 3GHz ±5% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 01005 | |
| Inductance | 15nH | |
| Q @ Frequency | 3@100MHz | |
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±5% | |
| Current Rating | 140mA | |
| DC Resistance(DCR) | 1.77Ω |

* Images are for reference only
MLG0402Q15NJT000
Extended- Manufacturer
- MFR.Part #
- MLG0402Q15NJT000
- JLCPCB Part #
- C2042075
- Package
- 01005
- Description
- 1.77Ω 140mA 15nH 3@100MHz 3GHz ±5% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MLG0402Q15NJT000
- JLCPCB Part #
- C2042075
- Package
- 01005
- Description
- 1.77Ω 140mA 15nH 3@100MHz 3GHz ±5% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLG0402Q15NJT000 Specifications
MLG0402Q15NJT000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 01005 | |
| Inductance | 15nH | |
| Q @ Frequency | 3@100MHz | |
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±5% | |
| Current Rating | 140mA | |
| DC Resistance(DCR) | 1.77Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLG0402Q15NJT000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLG0402Q15NJT000 Documents
MLG0402Q15NJT000 datasheets or manufacturer documentation.
Datasheet: MLG0402Q15NJT000 Datasheet (PDF)
MLG0402Q15NJT000 Schematic Symbol & PCB Footprint
The MLG0402Q15NJT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.