Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS5040T4R7NMGKV
NRS5040T4R7NMGKV - 1
NRS5040T4R7NMGKV - 2
NRS5040T4R7NMGKV - 3
NRS5040T4R7NMGKV - 4
Extended1/4
* Images are for reference only
NRS5040T4R7NMGKV
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRS5040T4R7NMGKV
JLCPCB Part #
C2042038
Package
SMD,4.9x4.9mm
Description
3.1A 3.3A 37.7mΩ 4.7uH ±30% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,4.9x4.9mm
Current - Saturation(Isat)3.3A
Inductance4.7uH
Tolerance±30%
Current Rating3.1A
Application GradeConsumer grade
DC Resistance(DCR)37.7mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS5040T4R7NMGKV
NRS5040T4R7NMGKV

* Images are for reference only

NRS5040T4R7NMGKV

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS5040T4R7NMGKV
JLCPCB Part #
C2042038
Package
SMD,4.9x4.9mm
Description
3.1A 3.3A 37.7mΩ 4.7uH ±30% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS5040T4R7NMGKV

* Images are for reference only

NRS5040T4R7NMGKV
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS5040T4R7NMGKV
JLCPCB Part #
C2042038
Package
SMD,4.9x4.9mm
Description
3.1A 3.3A 37.7mΩ 4.7uH ±30% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS5040T4R7NMGKV Specifications

NRS5040T4R7NMGKV technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,4.9x4.9mm
Current - Saturation(Isat)3.3A
Inductance4.7uH
Tolerance±30%
Current Rating3.1A
Application GradeConsumer grade
DC Resistance(DCR)37.7mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRS5040T4R7NMGKV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRS5040T4R7NMGKV Documents

NRS5040T4R7NMGKV datasheets or manufacturer documentation.

Datasheet: NRS5040T4R7NMGKV Datasheet (PDF)

NRS5040T4R7NMGKV Schematic Symbol & PCB Footprint

The NRS5040T4R7NMGKV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.