Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HDGC1508WVA-S-2X11P
HDGC1508WVA-S-2X11P - 1
HDGC1508WVA-S-2X11P - 2
HDGC1508WVA-S-2X11P - 3
Extended1/3
* Images are for reference only
HDGC1508WVA-S-2X11P
Attributes
Value
Manufacturer
HDGC
MFR.Part #
HDGC1508WVA-S-2X11P
JLCPCB Part #
C20417123
Package
SMD,P=1.5mm
Description
-25℃~+85℃ 1.5mm 1.5mm 11 2 22P 250V 2A 2x11P 6.42mm 7.74mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 White ZPD SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHDGC
PackageSMD,P=1.5mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating250V
ColorWhite
Current Rating2A
Row Spacing1.5mm
Pins Structure2x11P
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board7.74mm
Reference SeriesZPD
Contact PlatingTin
Number of Pins22P
Contact MaterialBrass
Pitch1.5mm
Supplementary FeaturesAuxiliary Solder Pin
Z-Height of the Board6.42mm
Plastic MaterialLCP
Number of PINs Per Row11
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HDGC1508WVA-S-2X11P
HDGC1508WVA-S-2X11P

* Images are for reference only

HDGC1508WVA-S-2X11P

Extended
Manufacturer

HDGC

MFR.Part #
HDGC1508WVA-S-2X11P
JLCPCB Part #
C20417123
Package
SMD,P=1.5mm
Description
-25℃~+85℃ 1.5mm 1.5mm 11 2 22P 250V 2A 2x11P 6.42mm 7.74mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 White ZPD SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HDGC1508WVA-S-2X11P

* Images are for reference only

HDGC1508WVA-S-2X11P
Extended
Manufacturer

HDGC

MFR.Part #
HDGC1508WVA-S-2X11P
JLCPCB Part #
C20417123
Package
SMD,P=1.5mm
Description
-25℃~+85℃ 1.5mm 1.5mm 11 2 22P 250V 2A 2x11P 6.42mm 7.74mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 White ZPD SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HDGC1508WVA-S-2X11P Specifications

HDGC1508WVA-S-2X11P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHDGC
PackageSMD,P=1.5mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating250V
ColorWhite
Current Rating2A
Row Spacing1.5mm
Pins Structure2x11P
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board7.74mm
Reference SeriesZPD
Contact PlatingTin
Number of Pins22P
Contact MaterialBrass
Pitch1.5mm
Supplementary FeaturesAuxiliary Solder Pin
Z-Height of the Board6.42mm
Plastic MaterialLCP
Number of PINs Per Row11
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDGC1508WVA-S-2X11P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HDGC1508WVA-S-2X11P Documents

HDGC1508WVA-S-2X11P datasheets or manufacturer documentation.

Datasheet: HDGC1508WVA-S-2X11P Datasheet (PDF)

HDGC1508WVA-S-2X11P Schematic Symbol & PCB Footprint

The HDGC1508WVA-S-2X11P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.