


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Coilcraft | |
| Package | SMD,5.4x5.2mm | |
| Inductance | 90nH | |
| Frequency - Self Resonant | 1.15MHz | |
| Q @ Frequency | 140@50MHz | |
| Tolerance | ±2% | |
| Current Rating | 5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 5.5mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2222SQ-90NGEC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Coilcraft | |
| Package | SMD,5.4x5.2mm | |
| Inductance | 90nH | |
| Frequency - Self Resonant | 1.15MHz | |
| Q @ Frequency | 140@50MHz | |
| Tolerance | ±2% | |
| Current Rating | 5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 5.5mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2222SQ-90NGEC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2222SQ-90NGEC datasheets or manufacturer documentation.
Datasheet: 2222SQ-90NGEC Datasheet (PDF)
The 2222SQ-90NGEC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.