


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RAKwireless | |
| Package | SMD,15.5x15mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 20dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Continuous frequency coverage | |
| Communication Distance | 10km | |
| Interface Type | SPI、UART、ADC、GPIO、I2C | |
| Send Current | 87mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAK11720-8-SM-I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RAKwireless | |
| Package | SMD,15.5x15mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 20dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Continuous frequency coverage | |
| Communication Distance | 10km | |
| Interface Type | SPI、UART、ADC、GPIO、I2C | |
| Send Current | 87mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAK11720-8-SM-I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAK11720-8-SM-I datasheets or manufacturer documentation.
Datasheet: RAK11720-8-SM-I Datasheet (PDF)
The RAK11720-8-SM-I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.