Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. H2CX2041NL
H2CX2041NL - 1
H2CX2041NL - 2
H2CX2041NL - 3
Extended1/3
* Images are for reference only
H2CX2041NL
Attributes
Value
Manufacturer
HenryTech
MFR.Part #
H2CX2041NL
JLCPCB Part #
C20416897
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 1.5dB 1:1 2.6mm 2dB 3.8mm 3.8mm 300kHz~500MHz 6dB 8° SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerHenryTech
PackageSMD-5P,3.8x3.8mm
Frequency Range300kHz~500MHz
Operating Temperature-40℃~+85℃
Phase Difference8°
Return Loss(Min)6dB
Impedance - Unbalanced/Balanced1:1
Length3.8mm
Amplitude Balance (Max)1.5dB
Height2.6mm
Insertion Loss (Max)2dB
Width3.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. H2CX2041NL
H2CX2041NL

* Images are for reference only

H2CX2041NL

Extended
Manufacturer

HenryTech

MFR.Part #
H2CX2041NL
JLCPCB Part #
C20416897
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 1.5dB 1:1 2.6mm 2dB 3.8mm 3.8mm 300kHz~500MHz 6dB 8° SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H2CX2041NL

* Images are for reference only

H2CX2041NL
Extended
Manufacturer

HenryTech

MFR.Part #
H2CX2041NL
JLCPCB Part #
C20416897
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 1.5dB 1:1 2.6mm 2dB 3.8mm 3.8mm 300kHz~500MHz 6dB 8° SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H2CX2041NL Specifications

H2CX2041NL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerHenryTech
PackageSMD-5P,3.8x3.8mm
Frequency Range300kHz~500MHz
Operating Temperature-40℃~+85℃
Phase Difference8°
Return Loss(Min)6dB
Impedance - Unbalanced/Balanced1:1
Length3.8mm
Amplitude Balance (Max)1.5dB
Height2.6mm
Insertion Loss (Max)2dB
Width3.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2CX2041NL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H2CX2041NL Documents

H2CX2041NL datasheets or manufacturer documentation.

Datasheet: H2CX2041NL Datasheet (PDF)

H2CX2041NL Schematic Symbol & PCB Footprint

The H2CX2041NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.