


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16(3X3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.212V | |
| Voltage - Supply | 1.7V~5.5V | |
| Resolution(Bits) | 10 | |
| Quiescent Current (Iq) | 28uA | |
| Sampling Rate | 2008Hz | |
| Features | Programmable gain、Internal reference source、Fault detection、ESD protection | |
| Number of channels | 4 | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFE539A4RTER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16(3X3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.212V | |
| Voltage - Supply | 1.7V~5.5V | |
| Resolution(Bits) | 10 | |
| Quiescent Current (Iq) | 28uA | |
| Sampling Rate | 2008Hz | |
| Features | Programmable gain、Internal reference source、Fault detection、ESD protection | |
| Number of channels | 4 | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE539A4RTER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AFE539A4RTER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.