


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Voltage - Supply | 2.2V~5.25V | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Soft switching、Motor stall protection | |
| Quiescent Current(Iq) | 9mA | |
| RDS(on) | 430mΩ | |
| Peak Current | 3.2A | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX22216ATJY+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Voltage - Supply | 2.2V~5.25V | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Soft switching、Motor stall protection | |
| Quiescent Current(Iq) | 9mA | |
| RDS(on) | 430mΩ | |
| Peak Current | 3.2A | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX22216ATJY+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX22216ATJY+ datasheets or manufacturer documentation.
Datasheet: MAX22216ATJY+ Datasheet (PDF)
The MAX22216ATJY+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.