Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. BWF152M
BWF152M - 1
BWF152M - 2
BWF152M - 3
BWF152M - 4
Extended1/4
* Images are for reference only
BWF152M
Attributes
Value
Manufacturer
BORN
MFR.Part #
BWF152M
JLCPCB Part #
C20416644
Package
SMD,5x5mm
Description
-40℃~+85℃ 1.5kV 1pF 2.5kV 3kA 4.2mm 5mm 5mm ±20% SMD,5x5mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBORN
PackageSMD,5x5mm
Impulse Discharge Current3kA
Length5mm
Impulse Breakdown Voltage(Vimp)2.5kV
Voltage - DC Spark Over (Nom)1.5kV
Operating Temperature Range-40℃~+85℃
Tolerance±20%
inter-electrode capacitance1pF
Height4.2mm
Width5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. BWF152M
BWF152M

* Images are for reference only

BWF152M

Extended
Manufacturer

BORN

MFR.Part #
BWF152M
JLCPCB Part #
C20416644
Package
SMD,5x5mm
Description
-40℃~+85℃ 1.5kV 1pF 2.5kV 3kA 4.2mm 5mm 5mm ±20% SMD,5x5mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWF152M

* Images are for reference only

BWF152M
Extended
Manufacturer

BORN

MFR.Part #
BWF152M
JLCPCB Part #
C20416644
Package
SMD,5x5mm
Description
-40℃~+85℃ 1.5kV 1pF 2.5kV 3kA 4.2mm 5mm 5mm ±20% SMD,5x5mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWF152M Specifications

BWF152M technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBORN
PackageSMD,5x5mm
Impulse Discharge Current3kA
Length5mm
Impulse Breakdown Voltage(Vimp)2.5kV
Voltage - DC Spark Over (Nom)1.5kV
Operating Temperature Range-40℃~+85℃
Tolerance±20%
inter-electrode capacitance1pF
Height4.2mm
Width5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWF152M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BWF152M Documents

BWF152M datasheets or manufacturer documentation.

Datasheet: BWF152M Datasheet (PDF)

BWF152M Schematic Symbol & PCB Footprint

The BWF152M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.