Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BNTPD4E02B04DQAR
BNTPD4E02B04DQAR - 1
BNTPD4E02B04DQAR - 2
BNTPD4E02B04DQAR - 3
BNTPD4E02B04DQAR - 4
Extended1/4
* Images are for reference only
BNTPD4E02B04DQAR
Attributes
Value
Manufacturer
BORN
MFR.Part #
BNTPD4E02B04DQAR
JLCPCB Part #
C20416617
Package
DFN-10(2.5x1.0)
Description
0.3pF、0.55pF 1 25W@8/20us 3.3V 500nA 5A@8/20us 5V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN-10(2.5x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDFN-10(2.5x1.0)
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.3pF、0.55pF
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage6V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BNTPD4E02B04DQAR
BNTPD4E02B04DQAR

* Images are for reference only

BNTPD4E02B04DQAR

Extended
Manufacturer

BORN

MFR.Part #
BNTPD4E02B04DQAR
JLCPCB Part #
C20416617
Package
DFN-10(2.5x1.0)
Description
0.3pF、0.55pF 1 25W@8/20us 3.3V 500nA 5A@8/20us 5V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN-10(2.5x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BNTPD4E02B04DQAR

* Images are for reference only

BNTPD4E02B04DQAR
Extended
Manufacturer

BORN

MFR.Part #
BNTPD4E02B04DQAR
JLCPCB Part #
C20416617
Package
DFN-10(2.5x1.0)
Description
0.3pF、0.55pF 1 25W@8/20us 3.3V 500nA 5A@8/20us 5V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN-10(2.5x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BNTPD4E02B04DQAR Specifications

BNTPD4E02B04DQAR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDFN-10(2.5x1.0)
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.3pF、0.55pF
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage6V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BNTPD4E02B04DQAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BNTPD4E02B04DQAR Documents

BNTPD4E02B04DQAR datasheets or manufacturer documentation.

Datasheet: BNTPD4E02B04DQAR Datasheet (PDF)

BNTPD4E02B04DQAR Schematic Symbol & PCB Footprint

The BNTPD4E02B04DQAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.