


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Zynalog | |
| Package | QFN-40(6x6) | |
| Clock Frequency | 65MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 68dB | |
| Integral non - linearity | 0.8LSB | |
| Voltage - Supply | 1.8V | |
| Quiescent Current (Iq) | 86mA | |
| Sampling Rate | 65MHz | |
| Features | Soft reset | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZGAD65S12C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Zynalog | |
| Package | QFN-40(6x6) | |
| Clock Frequency | 65MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 68dB | |
| Integral non - linearity | 0.8LSB | |
| Voltage - Supply | 1.8V | |
| Quiescent Current (Iq) | 86mA | |
| Sampling Rate | 65MHz | |
| Features | Soft reset | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZGAD65S12C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZGAD65S12C datasheets or manufacturer documentation.
Datasheet: ZGAD65S12C Datasheet (PDF)
The ZGAD65S12C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.