Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ZGAD125D12
ZGAD125D12 - 1
ZGAD125D12 - 2
ZGAD125D12 - 3
Extended1/3
* Images are for reference only
ZGAD125D12
Attributes
Value
Manufacturer
Zynalog
MFR.Part #
ZGAD125D12
JLCPCB Part #
C20416587
Package
QFN-64(9x9)
Description
-40℃~+85℃ 0.6LSB 1.8V 12 125MHz 2 68dB External、Built-in LVDS Yes QFN-64(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerZynalog
PackageQFN-64(9x9)
Clock Frequency125MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio68dB
Integral non - linearity0.6LSB
Voltage - Supply1.8V
Quiescent Current (Iq)361uA
Sampling Rate125MHz
Features软复位、同步采样
number of channels2
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ZGAD125D12
ZGAD125D12

* Images are for reference only

ZGAD125D12

Extended
Manufacturer

Zynalog

MFR.Part #
ZGAD125D12
JLCPCB Part #
C20416587
Package
QFN-64(9x9)
Description
-40℃~+85℃ 0.6LSB 1.8V 12 125MHz 2 68dB External、Built-in LVDS Yes QFN-64(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZGAD125D12

* Images are for reference only

ZGAD125D12
Extended
Manufacturer

Zynalog

MFR.Part #
ZGAD125D12
JLCPCB Part #
C20416587
Package
QFN-64(9x9)
Description
-40℃~+85℃ 0.6LSB 1.8V 12 125MHz 2 68dB External、Built-in LVDS Yes QFN-64(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZGAD125D12 Specifications

ZGAD125D12 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerZynalog
PackageQFN-64(9x9)
Clock Frequency125MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio68dB
Integral non - linearity0.6LSB
Voltage - Supply1.8V
Quiescent Current (Iq)361uA
Sampling Rate125MHz
Features软复位、同步采样
number of channels2
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZGAD125D12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZGAD125D12 Documents

ZGAD125D12 datasheets or manufacturer documentation.

Datasheet: ZGAD125D12 Datasheet (PDF)

ZGAD125D12 Schematic Symbol & PCB Footprint

The ZGAD125D12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.