Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. XR050125TS330MHL7
XR050125TS330MHL7 - 1
XR050125TS330MHL7 - 2
XR050125TS330MHL7 - 3
XR050125TS330MHL7 - 4
Extended1/4
* Images are for reference only
XR050125TS330MHL7
Attributes
Value
Manufacturer
XR
MFR.Part #
XR050125TS330MHL7
JLCPCB Part #
C20416575
Package
Plugin,D=17mm
Description
0.7mm 30mΩ 33uH Toroidal inductor ±20% 插件,D=17mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerXR
PackagePlugin,D=17mm
Inductance33uH
TypeToroidal inductor
Tolerance±20%
Wire Diameter0.7mm
DC Resistance(DCR)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. XR050125TS330MHL7
XR050125TS330MHL7

* Images are for reference only

XR050125TS330MHL7

Extended
Manufacturer

XR

MFR.Part #
XR050125TS330MHL7
JLCPCB Part #
C20416575
Package
Plugin,D=17mm
Description
0.7mm 30mΩ 33uH Toroidal inductor ±20% 插件,D=17mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR050125TS330MHL7

* Images are for reference only

XR050125TS330MHL7
Extended
Manufacturer

XR

MFR.Part #
XR050125TS330MHL7
JLCPCB Part #
C20416575
Package
Plugin,D=17mm
Description
0.7mm 30mΩ 33uH Toroidal inductor ±20% 插件,D=17mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR050125TS330MHL7 Specifications

XR050125TS330MHL7 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerXR
PackagePlugin,D=17mm
Inductance33uH
TypeToroidal inductor
Tolerance±20%
Wire Diameter0.7mm
DC Resistance(DCR)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR050125TS330MHL7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XR050125TS330MHL7 Documents

XR050125TS330MHL7 datasheets or manufacturer documentation.

Datasheet: XR050125TS330MHL7 Datasheet (PDF)

XR050125TS330MHL7 Schematic Symbol & PCB Footprint

The XR050125TS330MHL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.