


- Manufacturer
- MFR.Part #
- LHB06-S12
- JLCPCB Part #
- C20416253
- Package
- Plugin,39x25mm
- Description
- 100V~370V 100mVp-p 12V 3kV 500mA 65kHz 6W 80% 85VAC~264VAC AC/DC-DC Short Circuit Protection ±2% 插件,39x25mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | LZTEC | |
| Package | Plugin,39x25mm | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 6W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 39mm | |
| Voltage - Input(DC) | 100V~370V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Height | 22mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Fault self-recovery | |
| Width | 25mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
LHB06-S12
Extended- Manufacturer
- MFR.Part #
- LHB06-S12
- JLCPCB Part #
- C20416253
- Package
- Plugin,39x25mm
- Description
- 100V~370V 100mVp-p 12V 3kV 500mA 65kHz 6W 80% 85VAC~264VAC AC/DC-DC Short Circuit Protection ±2% 插件,39x25mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LHB06-S12
- JLCPCB Part #
- C20416253
- Package
- Plugin,39x25mm
- Description
- 100V~370V 100mVp-p 12V 3kV 500mA 65kHz 6W 80% 85VAC~264VAC AC/DC-DC Short Circuit Protection ±2% 插件,39x25mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHB06-S12 Specifications
LHB06-S12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | LZTEC | |
| Package | Plugin,39x25mm | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 6W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 39mm | |
| Voltage - Input(DC) | 100V~370V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Height | 22mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Fault self-recovery | |
| Width | 25mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHB06-S12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LHB06-S12 Documents
LHB06-S12 datasheets or manufacturer documentation.
Datasheet: LHB06-S12 Datasheet (PDF)
LHB06-S12 Schematic Symbol & PCB Footprint
The LHB06-S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.