Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG21364
EG21364 - 1
EG21364 - 2
EG21364 - 3
EG21364 - 4
Extended1/4
* Images are for reference only
EG21364
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG21364
JLCPCB Part #
C20416235
Package
SOP-28
Description
-40℃~+125℃ 1.8mA 10V~25V 125ns 200mA 350mA 50ns 6 Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection、Enable shutdown、Interleaved conduction protection、Dead-time control SOP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-28
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.8mA
Fall Time50ns
Rise Time125ns
Voltage - Supply10V~25V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG21364
EG21364

* Images are for reference only

EG21364

Extended
Manufacturer

EG Micro

MFR.Part #
EG21364
JLCPCB Part #
C20416235
Package
SOP-28
Description
-40℃~+125℃ 1.8mA 10V~25V 125ns 200mA 350mA 50ns 6 Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection、Enable shutdown、Interleaved conduction protection、Dead-time control SOP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG21364

* Images are for reference only

EG21364
Extended
Manufacturer

EG Micro

MFR.Part #
EG21364
JLCPCB Part #
C20416235
Package
SOP-28
Description
-40℃~+125℃ 1.8mA 10V~25V 125ns 200mA 350mA 50ns 6 Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection、Enable shutdown、Interleaved conduction protection、Dead-time control SOP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG21364 Specifications

EG21364 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-28
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.8mA
Fall Time50ns
Rise Time125ns
Voltage - Supply10V~25V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG21364. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG21364 Documents

EG21364 datasheets or manufacturer documentation.

Datasheet: EG21364 Datasheet (PDF)

EG21364 Schematic Symbol & PCB Footprint

The EG21364 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.