


- Manufacturer
- MFR.Part #
- DS869MCR0469-8p
- JLCPCB Part #
- C20416210
- Package
- Push-Pull
- Description
- -25℃~+80℃ 1.5A 30V 8P Brass Elbow Gold IP67 M8 Male 弯插 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | dosin | |
| Package | Push-Pull | |
| Operating Temperature | -25℃~+80℃ | |
| Angle | Elbow | |
| Voltage Rating | 30V | |
| Contact Plating | Gold | |
| Socket Specification | M8 | |
| Number of Pins | 8P | |
| Current Rating | 1.5A | |
| Contact Material | Brass | |
| Gender | Male | |
| Level of Protection | IP67 |

* Images are for reference only
DS869MCR0469-8p
Extended- Manufacturer
- MFR.Part #
- DS869MCR0469-8p
- JLCPCB Part #
- C20416210
- Package
- Push-Pull
- Description
- -25℃~+80℃ 1.5A 30V 8P Brass Elbow Gold IP67 M8 Male 弯插 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS869MCR0469-8p
- JLCPCB Part #
- C20416210
- Package
- Push-Pull
- Description
- -25℃~+80℃ 1.5A 30V 8P Brass Elbow Gold IP67 M8 Male 弯插 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS869MCR0469-8p Specifications
DS869MCR0469-8p technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | dosin | |
| Package | Push-Pull | |
| Operating Temperature | -25℃~+80℃ | |
| Angle | Elbow | |
| Voltage Rating | 30V | |
| Contact Plating | Gold | |
| Socket Specification | M8 | |
| Number of Pins | 8P | |
| Current Rating | 1.5A | |
| Contact Material | Brass | |
| Gender | Male | |
| Level of Protection | IP67 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS869MCR0469-8p. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS869MCR0469-8p Documents
DS869MCR0469-8p datasheets or manufacturer documentation.
Datasheet: DS869MCR0469-8p Datasheet (PDF)
DS869MCR0469-8p Schematic Symbol & PCB Footprint
The DS869MCR0469-8p schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.