Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG3033
EG3033 - 1
EG3033 - 2
EG3033 - 3
EG3033 - 4
Extended1/4
* Images are for reference only
EG3033
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG3033
JLCPCB Part #
C20416138
Package
QFN-16(3x3)
Description
-45℃~+125℃ 260mA 280mA 280ns 2V 3 30ns 500uA 60ns 6V~36V 800mV 90ns MOSFET Three Phase Under Voltage Protection QFN-16(3x3) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageQFN-16(3x3)
Operating Temperature-45℃~+125℃
Propagation Delay tpHL30ns
Driven ConfigurationThree Phase
Current - Output High(IOH)260mA
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)500uA
Fall Time60ns
Rise Time280ns
Input Logic Level - High2V
Voltage - Supply6V~36V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH90ns
Current - Output Low(IOL)280mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG3033
EG3033

* Images are for reference only

EG3033

Extended
Manufacturer

EG Micro

MFR.Part #
EG3033
JLCPCB Part #
C20416138
Package
QFN-16(3x3)
Description
-45℃~+125℃ 260mA 280mA 280ns 2V 3 30ns 500uA 60ns 6V~36V 800mV 90ns MOSFET Three Phase Under Voltage Protection QFN-16(3x3) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG3033

* Images are for reference only

EG3033
Extended
Manufacturer

EG Micro

MFR.Part #
EG3033
JLCPCB Part #
C20416138
Package
QFN-16(3x3)
Description
-45℃~+125℃ 260mA 280mA 280ns 2V 3 30ns 500uA 60ns 6V~36V 800mV 90ns MOSFET Three Phase Under Voltage Protection QFN-16(3x3) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG3033 Specifications

EG3033 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageQFN-16(3x3)
Operating Temperature-45℃~+125℃
Propagation Delay tpHL30ns
Driven ConfigurationThree Phase
Current - Output High(IOH)260mA
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)500uA
Fall Time60ns
Rise Time280ns
Input Logic Level - High2V
Voltage - Supply6V~36V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH90ns
Current - Output Low(IOL)280mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG3033. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG3033 Documents

EG3033 datasheets or manufacturer documentation.

Datasheet: EG3033 Datasheet (PDF)

EG3033 Schematic Symbol & PCB Footprint

The EG3033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.