


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | cntitle | |
| Package | Push-Pull | |
| Number of Ports | 1 | |
| Interface Length/Height | 13.5mm | |
| Connector Type | Board Side | |
| Frequency | 3GHz | |
| Style | Elbow | |
| Impedance | 50Ω | |
| Interface | Inner hole | |
| RF Series | BNC |

* Images are for reference only
BNC-KWE-18
Extended- Manufacturer
- MFR.Part #
- BNC-KWE-18
- JLCPCB Part #
- C20415826
- Package
- Push-Pull
- Description
- 1 3GHz 50Ω BNC Board Side Elbow Inner Bore 弯插 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BNC-KWE-18
- JLCPCB Part #
- C20415826
- Package
- Push-Pull
- Description
- 1 3GHz 50Ω BNC Board Side Elbow Inner Bore 弯插 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BNC-KWE-18 Specifications
BNC-KWE-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | cntitle | |
| Package | Push-Pull | |
| Number of Ports | 1 | |
| Interface Length/Height | 13.5mm | |
| Connector Type | Board Side | |
| Frequency | 3GHz | |
| Style | Elbow | |
| Impedance | 50Ω | |
| Interface | Inner hole | |
| RF Series | BNC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BNC-KWE-18. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BNC-KWE-18 Documents
BNC-KWE-18 datasheets or manufacturer documentation.
Datasheet: BNC-KWE-18 Datasheet (PDF)
BNC-KWE-18 Schematic Symbol & PCB Footprint
The BNC-KWE-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.