


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | cntitle | |
| Package | Plugin | |
| Interface Diameter | 3.5mm | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Style | Elbow | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface | Inner hole | |
| RF Series | MMCX |

* Images are for reference only
MMCX-KWE-5
Extended- Manufacturer
- MFR.Part #
- MMCX-KWE-5
- JLCPCB Part #
- C20415819
- Package
- Plugin
- Description
- 1 3.5mm 50Ω 6GHz Board Side Elbow Inner hole MMCX Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MMCX-KWE-5
- JLCPCB Part #
- C20415819
- Package
- Plugin
- Description
- 1 3.5mm 50Ω 6GHz Board Side Elbow Inner hole MMCX Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMCX-KWE-5 Specifications
MMCX-KWE-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | cntitle | |
| Package | Plugin | |
| Interface Diameter | 3.5mm | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Style | Elbow | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface | Inner hole | |
| RF Series | MMCX |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMCX-KWE-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMCX-KWE-5 Documents
MMCX-KWE-5 datasheets or manufacturer documentation.
Datasheet: MMCX-KWE-5 Datasheet (PDF)
MMCX-KWE-5 Schematic Symbol & PCB Footprint
The MMCX-KWE-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.