Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NDP3435KC
NDP3435KC - 1
NDP3435KC - 2
NDP3435KC - 3
Extended1/3
* Images are for reference only
NDP3435KC
Attributes
Value
Manufacturer
NDP
MFR.Part #
NDP3435KC
JLCPCB Part #
C20415510
Package
SOP-8
Description
-40℃~+150℃ 1 130kHz~300kHz 3% 3.5A 3V~18V 7V~40V Analog Buck Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNDP
PackageSOP-8
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)7V~40V
Frequency - Switching130kHz~300kHz
Output Current3.5A
FeaturesUnder Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage3V~18V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NDP3435KC
NDP3435KC

* Images are for reference only

NDP3435KC

Extended
Manufacturer

NDP

MFR.Part #
NDP3435KC
JLCPCB Part #
C20415510
Package
SOP-8
Description
-40℃~+150℃ 1 130kHz~300kHz 3% 3.5A 3V~18V 7V~40V Analog Buck Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP3435KC

* Images are for reference only

NDP3435KC
Extended
Manufacturer

NDP

MFR.Part #
NDP3435KC
JLCPCB Part #
C20415510
Package
SOP-8
Description
-40℃~+150℃ 1 130kHz~300kHz 3% 3.5A 3V~18V 7V~40V Analog Buck Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP3435KC Specifications

NDP3435KC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNDP
PackageSOP-8
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)7V~40V
Frequency - Switching130kHz~300kHz
Output Current3.5A
FeaturesUnder Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage3V~18V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDP3435KC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDP3435KC Documents

NDP3435KC datasheets or manufacturer documentation.

Datasheet: NDP3435KC Datasheet (PDF)

NDP3435KC Schematic Symbol & PCB Footprint

The NDP3435KC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.