Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NDP3820KC
NDP3820KC - 1
NDP3820KC - 2
NDP3820KC - 3
Extended1/3
* Images are for reference only
NDP3820KC
Attributes
Value
Manufacturer
NDP
MFR.Part #
NDP3820KC
JLCPCB Part #
C20415504
Package
SOP-8
Description
-40℃~+150℃ 1 100kHz~300kHz 7V~100V 930mA Analog、PWM Buck DC-DC External Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNDP
PackageSOP-8
TypeDC-DC
Number of Channels1
Voltage - Input(DC)7V~100V
Frequency - Switching100kHz~300kHz
Output Current930mA
FeaturesOver-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NDP3820KC
NDP3820KC

* Images are for reference only

NDP3820KC

Extended
Manufacturer

NDP

MFR.Part #
NDP3820KC
JLCPCB Part #
C20415504
Package
SOP-8
Description
-40℃~+150℃ 1 100kHz~300kHz 7V~100V 930mA Analog、PWM Buck DC-DC External Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP3820KC

* Images are for reference only

NDP3820KC
Extended
Manufacturer

NDP

MFR.Part #
NDP3820KC
JLCPCB Part #
C20415504
Package
SOP-8
Description
-40℃~+150℃ 1 100kHz~300kHz 7V~100V 930mA Analog、PWM Buck DC-DC External Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP3820KC Specifications

NDP3820KC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNDP
PackageSOP-8
TypeDC-DC
Number of Channels1
Voltage - Input(DC)7V~100V
Frequency - Switching100kHz~300kHz
Output Current930mA
FeaturesOver-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDP3820KC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDP3820KC Documents

NDP3820KC datasheets or manufacturer documentation.

Datasheet: NDP3820KC Datasheet (PDF)

NDP3820KC Schematic Symbol & PCB Footprint

The NDP3820KC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.