DCP4P054009FD4JSSD
Extended
* Images are for reference only
DCP4P054009FD4JSSD
Attributes
Value
Manufacturer
MFR.Part #
DCP4P054009FD4JSSD
JLCPCB Part #
C20408575
Package
-
Description
-55℃~+105℃ 1.1kV 40uF Polypropylene Film ±5% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+105℃
Dielectric MaterialPolypropylene Film
Voltage Rating1.1kV
Tolerance±5%
Capacitance40uF