ZW-13-11-L-D-570-125
Extended
* Images are for reference only
ZW-13-11-L-D-570-125
Attributes
Value
Manufacturer
MFR.Part #
ZW-13-11-L-D-570-125
JLCPCB Part #
C20404610
Package
-
Description
- Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
Package-
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height14.5mm
ColorBlack
Contact PlatingGold
Number of Pins26P
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure2x13P
Mounting TypeThrough Hole