


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 50000uV | |
| Output Type | Differential | |
| Output Current | 45mA | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 300V/us、1200V/us | |
| Current - Supply | 25mA | |
| -3dB Bandwidth | 120MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 25mA | |
| Features | Analog voltage gain、Enable/shutdown function、Fully differential | |
| Amplifier Type | VGA | |
| Gain | -4.5dB~55.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8331ARQZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 50000uV | |
| Output Type | Differential | |
| Output Current | 45mA | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 300V/us、1200V/us | |
| Current - Supply | 25mA | |
| -3dB Bandwidth | 120MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 25mA | |
| Features | Analog voltage gain、Enable/shutdown function、Fully differential | |
| Amplifier Type | VGA | |
| Gain | -4.5dB~55.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8331ARQZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8331ARQZ datasheets or manufacturer documentation.
Datasheet: AD8331ARQZ Datasheet (PDF)
The AD8331ARQZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.