2010W2J0180T4S - 1
2010W2J0180T4S - 2
2010W2J0180T4S - 3
2010W2J0180T4S - 4
Extended1/4
* Images are for reference only
2010W2J0180T4S
Attributes
Value
MFR.Part #
2010W2J0180T4S
JLCPCB Part #
C20370
Package
2010
Description
-55℃~+155℃ 18Ω 200V 500mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package2010
Resistance18Ω
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±5%
Temperature Coefficient±200ppm/℃