
- Manufacturer
- MFR.Part #
- BHS-103-T-C
- JLCPCB Part #
- C20355464
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.27mm 2 2.54mm 2.54mm 2x3P 3.18mm 3.18mm 6P Black Brass、Phosphor Bronze Gold Round Pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 1.27mm | |
| Length of End Connection Pin | 3.18mm | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Pitch | 2.54mm | |
| Contact Material | Brass、Phosphor Bronze | |
| Pin Structure | 2x3P | |
| Length of Mating Pin | 3.18mm | |
| Circluar Pins/Square Pins | Round Pin |

* Images are for reference only
BHS-103-T-C
Extended- Manufacturer
- MFR.Part #
- BHS-103-T-C
- JLCPCB Part #
- C20355464
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.27mm 2 2.54mm 2.54mm 2x3P 3.18mm 3.18mm 6P Black Brass、Phosphor Bronze Gold Round Pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BHS-103-T-C
- JLCPCB Part #
- C20355464
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.27mm 2 2.54mm 2.54mm 2x3P 3.18mm 3.18mm 6P Black Brass、Phosphor Bronze Gold Round Pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BHS-103-T-C Specifications
BHS-103-T-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 1.27mm | |
| Length of End Connection Pin | 3.18mm | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Pitch | 2.54mm | |
| Contact Material | Brass、Phosphor Bronze | |
| Pin Structure | 2x3P | |
| Length of Mating Pin | 3.18mm | |
| Circluar Pins/Square Pins | Round Pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BHS-103-T-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BHS-103-T-C Documents
BHS-103-T-C datasheets or manufacturer documentation.
Datasheet: BHS-103-T-C Datasheet (PDF)
BHS-103-T-C Schematic Symbol & PCB Footprint
The BHS-103-T-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.