
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 40℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 400MHz | |
| Features | Alarm function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC19024AGNQ#BB0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 40℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 400MHz | |
| Features | Alarm function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC19024AGNQ#BB0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RC19024AGNQ#BB0 datasheets or manufacturer documentation.
Datasheet: RC19024AGNQ#BB0 Datasheet (PDF)
The RC19024AGNQ#BB0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.