Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R9A06G064MGBG#BC0
R9A06G064MGBG#BC0
Extended
* Images are for reference only
R9A06G064MGBG#BC0
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
R9A06G064MGBG#BC0
JLCPCB Part #
C20353731
Package
BGA-484(23x23)
Description
-40℃~+85℃ 1.09V~1.21V、2.375V~2.625V、3.135V~3.465V 100MHz 106 32 Bit 512KB ARM Cortex-M4F Built-in+External BGA-484(23x23) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageBGA-484(23x23)
Operating Temperature-40℃~+85℃
CPU Maximum Speed100MHz
Voltage - Supply1.09V~1.21V、2.375V~2.625V、3.135V~3.465V
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-M4F
Number of I/O106
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R9A06G064MGBG#BC0
R9A06G064MGBG#BC0

* Images are for reference only

R9A06G064MGBG#BC0

Extended
Manufacturer

RENESAS

MFR.Part #
R9A06G064MGBG#BC0
JLCPCB Part #
C20353731
Package
BGA-484(23x23)
Description
-40℃~+85℃ 1.09V~1.21V、2.375V~2.625V、3.135V~3.465V 100MHz 106 32 Bit 512KB ARM Cortex-M4F Built-in+External BGA-484(23x23) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R9A06G064MGBG#BC0

* Images are for reference only

R9A06G064MGBG#BC0
Extended
Manufacturer

RENESAS

MFR.Part #
R9A06G064MGBG#BC0
JLCPCB Part #
C20353731
Package
BGA-484(23x23)
Description
-40℃~+85℃ 1.09V~1.21V、2.375V~2.625V、3.135V~3.465V 100MHz 106 32 Bit 512KB ARM Cortex-M4F Built-in+External BGA-484(23x23) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R9A06G064MGBG#BC0 Specifications

R9A06G064MGBG#BC0 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageBGA-484(23x23)
Operating Temperature-40℃~+85℃
CPU Maximum Speed100MHz
Voltage - Supply1.09V~1.21V、2.375V~2.625V、3.135V~3.465V
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-M4F
Number of I/O106
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R9A06G064MGBG#BC0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R9A06G064MGBG#BC0 Documents

R9A06G064MGBG#BC0 datasheets or manufacturer documentation.

Datasheet: R9A06G064MGBG#BC0 Datasheet (PDF)

R9A06G064MGBG#BC0 Schematic Symbol & PCB Footprint

The R9A06G064MGBG#BC0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.