
- Manufacturer
- MFR.Part #
- R7FA6T3BB3CFM#BA0
- JLCPCB Part #
- C20353698
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 2.7V~3.6V 200MHz 256KB 32 Bit 40KB 45 4KB ARM Cortex-M33 Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LFQFP-64(10x10) | |
| EEPROM | 4KB | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 200MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 40KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-M33 | |
| Number of I/O | 45 | |
| Oscillator Type | Built-in |

* Images are for reference only
R7FA6T3BB3CFM#BA0
Extended- Manufacturer
- MFR.Part #
- R7FA6T3BB3CFM#BA0
- JLCPCB Part #
- C20353698
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 2.7V~3.6V 200MHz 256KB 32 Bit 40KB 45 4KB ARM Cortex-M33 Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R7FA6T3BB3CFM#BA0
- JLCPCB Part #
- C20353698
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 2.7V~3.6V 200MHz 256KB 32 Bit 40KB 45 4KB ARM Cortex-M33 Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R7FA6T3BB3CFM#BA0 Specifications
R7FA6T3BB3CFM#BA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LFQFP-64(10x10) | |
| EEPROM | 4KB | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 200MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 40KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-M33 | |
| Number of I/O | 45 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R7FA6T3BB3CFM#BA0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R7FA6T3BB3CFM#BA0 Documents
R7FA6T3BB3CFM#BA0 datasheets or manufacturer documentation.
Datasheet: R7FA6T3BB3CFM#BA0 Datasheet (PDF)
R7FA6T3BB3CFM#BA0 Schematic Symbol & PCB Footprint
The R7FA6T3BB3CFM#BA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.