ISL91128BIINZ-TR5654
Extended
* Images are for reference only
ISL91128BIINZ-TR5654
Attributes
Value
Manufacturer
MFR.Part #
ISL91128BIINZ-TR5654
JLCPCB Part #
C20350802
Package
-
Description
-40℃~+85℃ 1 1.8V~5.5V 1.9V~5V 2.4A 2.5MHz 30uA Adjustable Buck-Boost Buck-Boost Built-in Yes - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
Package-
Operating Temperature-40℃~+85℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Output Current2.4A
Quiescent Current30uA
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage1.9V~5V
Number of Outputs1