
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Working Mode | PFM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting | |
| Output Voltage | 0V~3.05V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL68239IRAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Working Mode | PFM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting | |
| Output Voltage | 0V~3.05V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL68239IRAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL68239IRAZ datasheets or manufacturer documentation.
Datasheet: ISL68239IRAZ Datasheet (PDF)
The ISL68239IRAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.