
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-52(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in LDO regulator、Overcurrent Protection、Operating status indication、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Output voltage differential sensing | |
| Output Voltage | 0V~3.05V | |
| Interface | PMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL68224IRAZ-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-52(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in LDO regulator、Overcurrent Protection、Operating status indication、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Output voltage differential sensing | |
| Output Voltage | 0V~3.05V | |
| Interface | PMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL68224IRAZ-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL68224IRAZ-T7A datasheets or manufacturer documentation.
Datasheet: ISL68224IRAZ-T7A Datasheet (PDF)
The ISL68224IRAZ-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.