Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F6923AVRI
F6923AVRI
Extended
* Images are for reference only
F6923AVRI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F6923AVRI
JLCPCB Part #
C20350714
Package
-
Description
-1.5dBm -40℃~+85℃ 1.5dB 10dBm 15dB 17mA 19.5dB 21dB 900mV~1V - RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
Package-
Operating Temperature-40℃~+85℃
Voltage - Supply900mV~1V
Input return loss21dB
Output return loss15dB
P1dB-1.5dBm
Noise Figure1.5dB
Current - Supply17mA
IP310dBm
Gain19.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F6923AVRI
F6923AVRI

* Images are for reference only

F6923AVRI

Extended
Manufacturer

RENESAS

MFR.Part #
F6923AVRI
JLCPCB Part #
C20350714
Package
-
Description
-1.5dBm -40℃~+85℃ 1.5dB 10dBm 15dB 17mA 19.5dB 21dB 900mV~1V - RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F6923AVRI

* Images are for reference only

F6923AVRI
Extended
Manufacturer

RENESAS

MFR.Part #
F6923AVRI
JLCPCB Part #
C20350714
Package
-
Description
-1.5dBm -40℃~+85℃ 1.5dB 10dBm 15dB 17mA 19.5dB 21dB 900mV~1V - RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F6923AVRI Specifications

F6923AVRI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
Package-
Operating Temperature-40℃~+85℃
Voltage - Supply900mV~1V
Input return loss21dB
Output return loss15dB
P1dB-1.5dBm
Noise Figure1.5dB
Current - Supply17mA
IP310dBm
Gain19.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F6923AVRI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F6923AVRI Schematic Symbol & PCB Footprint

The F6923AVRI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.