
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Phase Jitter | 1.5ps | |
| Period Jitter | 300ps | |
| Voltage - Supply | 1.71V~1.89V | |
| Output | LVCMOS、HCSL | |
| Clock/Oscillator | External、Built-in | |
| Features | Built-in phase-locked loop、Spread spectrum、On-chip VCO/DCO、Protocol-specific clock generation | |
| Cycle-to-Cycle Jitter | 160ps | |
| Output Frequency(Max) | 125MHz | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5L35021B-614NDGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Phase Jitter | 1.5ps | |
| Period Jitter | 300ps | |
| Voltage - Supply | 1.71V~1.89V | |
| Output | LVCMOS、HCSL | |
| Clock/Oscillator | External、Built-in | |
| Features | Built-in phase-locked loop、Spread spectrum、On-chip VCO/DCO、Protocol-specific clock generation | |
| Cycle-to-Cycle Jitter | 160ps | |
| Output Frequency(Max) | 125MHz | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5L35021B-614NDGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5L35021B-614NDGI datasheets or manufacturer documentation.
Datasheet: 5L35021B-614NDGI Datasheet (PDF)
The 5L35021B-614NDGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.