
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 30nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 5.33W | |
| Wavelength | 850nm | |
| Current - DC Forward(If) | 1.5A | |
| Voltage - Forward(Vf) | 2.8V、3V、3.2V、3.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VSMA1085400X02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 30nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 5.33W | |
| Wavelength | 850nm | |
| Current - DC Forward(If) | 1.5A | |
| Voltage - Forward(Vf) | 2.8V、3V、3.2V、3.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSMA1085400X02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VSMA1085400X02 datasheets or manufacturer documentation.
Datasheet: VSMA1085400X02 Datasheet (PDF)
The VSMA1085400X02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.