Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM83100SIUR
TPSM83100SIUR - 1
TPSM83100SIUR - 2
TPSM83100SIUR - 3
Extended1/3
* Images are for reference only
TPSM83100SIUR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM83100SIUR
JLCPCB Part #
C20346010
Package
USIP-8
Description
-40℃~+125℃@(TJ) 1 1.2V~5.5V 1.5A 1.6V~5.5V 2MHz 8uA Adjustable Buck-Boost Buck-Boost Built-in No USIP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageUSIP-8
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply1.6V~5.5V
Output Current1.5A
Quiescent Current8uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage1.2V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM83100SIUR
TPSM83100SIUR

* Images are for reference only

TPSM83100SIUR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM83100SIUR
JLCPCB Part #
C20346010
Package
USIP-8
Description
-40℃~+125℃@(TJ) 1 1.2V~5.5V 1.5A 1.6V~5.5V 2MHz 8uA Adjustable Buck-Boost Buck-Boost Built-in No USIP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM83100SIUR

* Images are for reference only

TPSM83100SIUR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM83100SIUR
JLCPCB Part #
C20346010
Package
USIP-8
Description
-40℃~+125℃@(TJ) 1 1.2V~5.5V 1.5A 1.6V~5.5V 2MHz 8uA Adjustable Buck-Boost Buck-Boost Built-in No USIP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM83100SIUR Specifications

TPSM83100SIUR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageUSIP-8
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply1.6V~5.5V
Output Current1.5A
Quiescent Current8uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage1.2V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM83100SIUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM83100SIUR Documents

TPSM83100SIUR datasheets or manufacturer documentation.

Datasheet: TPSM83100SIUR Datasheet (PDF)

TPSM83100SIUR Schematic Symbol & PCB Footprint

The TPSM83100SIUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.